Operational Amplifiers - Op Amps
LM6152ACMX
Op Amp Dual GP R-R I/O 24V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
24
Maximum Input Offset Current (uA)
0.1@5V
Maximum Input Bias Current (uA)
0.98@5V
Maximum Supply Current (mA)
4@5V
Typical Output Current (mA)
25(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
24@5V
Typical Input Noise Voltage Density (nV/rtHz)
9@5V
Typical Voltage Gain (dB)
106.61
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.34@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
75
Typical Settling Time (ns)
1100
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

