Arrow Electronic Components Online
LM6144BIMX|TI|simage
LM6144BIMX|TI|limage
Operational Amplifiers - Op Amps

LM6144BIMX

Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM6144BIMX
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Maximum Input Bias Current (uA)
    0.3@5V
  • Maximum Supply Current (mA)
    3.2@5V
  • Typical Output Current (mA)
    25(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    25@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16@5V
  • Typical Voltage Gain (dB)
    108.63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.22@5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    66
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    17
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources