Operational Amplifiers - Op Amps
LM6142AIMX
Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
24
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.28@5V
Maximum Supply Current (mA)
1.6@5V
Typical Output Current (mA)
25(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
25@5V
Typical Input Noise Voltage Density (nV/rtHz)
16@5V
Typical Voltage Gain (dB)
108.63
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.22@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
66
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
17
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

