Operational Amplifiers - Op Amps
LM6132AIM
Op Amp Dual Low Power Amplifier R-R I/O ±12V/24V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±3|±5|±9
Maximum Dual Supply Voltage (V)
±12
Maximum Input Offset Current (uA)
0.03@5V
Typical Input Bias Current (uA)
0.11@5V
Maximum Input Bias Current (uA)
0.14@5V
Maximum Supply Current (mA)
0.8@5V
Typical Output Current (mA)
25(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
14@5V
Typical Input Noise Voltage Density (nV/rtHz)
27@5V
Input Offset Voltage Drift (uV/°C)
5(Typ)
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.18@5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

