Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM56CIMM/NOPB
Automotive
No
PPAP
No
Manufacture Type
Low Power Thermostat
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Current Rating (A)
0.00023
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

