Arrow Electronic Components Online
LM5642MTCX|TI|simage
LM5642MTCX|TI|limage
DC to DC Controllers

LM5642MTCX

DC/DC Cntrlr Dual-OUT Step Down 20A/20A 226kHz 28-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM5642MTCX
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    1.3 to 32.4
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    226
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4.5 to 36
  • Maximum Supply Current (mA)
    1.1(Typ)
  • Typical Quiescent Current (mA)
    1.1
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Switching Frequency (kHz)
    166
  • Typical Switching Frequency (kHz)
    200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources