Arrow Electronic Components Online
LM555H/883|TI|simage
LM555H/883|TI|originalImage
Timers

LM555H/883

Standard Timer Single 8-Pin TO-99 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Output Logic Level
    TTL
  • Maximum High Level Output Current (mA)
    -200
  • Maximum Low Level Output Current (mA)
    200
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    12|9
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    18.5
  • Maximum Power Dissipation (mW)
    760
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    8
  • Standard Package Name
    TO
  • Supplier Package
    TO-99
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources