Arrow Electronic Components Online
LM53635NQEVM|TI|simage
LM53635NQEVM|TI|limage
Power Management Development Boards and Kits

LM53635NQEVM

LM53635NQRNLRQ1 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    3500
  • Input Voltage Range
    3.5VDC to 36VDC
  • Supported Device
    LM53635NQRNLRQ1
  • Product Length (mm)
    101
  • Product Depth (mm)
    76

Documentation and Resources

Datasheets
Design resources