Arrow Electronic Components Online
LM53635LQEVM|TI|simage
LM53635LQEVM|TI|limage
Power Management Development Boards and Kits

LM53635LQEVM

LM53635LQRNLRQ1 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    3500
  • Input Voltage Range
    3.5VDC to 36VDC
  • Supported Device
    LM53635LQRNLRQ1
  • Product Length (mm)
    101
  • Product Depth (mm)
    76

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources