Power Management Development Boards and Kits
LM53635AQEVM
LM53635AQRNLRQ1 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
3500
Input Voltage Range
3.5VDC to 36VDC
Supported Device
LM53635AQRNLRQ1
Product Length (mm)
101
Product Depth (mm)
76
Order Quantity

