DC to DC 변환기 및 스위칭 레귤레이터 칩
LM536355QRNLRQ1
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 5V 3.5A 22-Pin VQFN-HR T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2100(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.5 to 42
Typical Switch Current (A)
6
Typical Quiescent Current (uA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4.1(Max)
Package Length
5.1(Max)
PCB changed
22
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
22
Lead Shape
No Lead
Order Quantity

