| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | LM536035QPWPRQ1 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable|Fixed |
| Maximum Switching Frequency (kHz) | 2350 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 5|3.3|3.3 to 6 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 3.9 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.9 to 36 |
| Typical Switch Current (A) | 6.2(Max) |
| Typical Quiescent Current (uA) | 8 |
| Line Regulation | 7mV(Typ) |
| Load Regulation | 77mV(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |