DC to DC Converter and Switching Regulator Chip
LM53602AQPWPRQ1
Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 2A 16-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable|Fixed
Maximum Switching Frequency (kHz)
2350
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5|3.3|3.3 to 6
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3.9
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.9 to 36
Typical Switch Current (A)
4.4(Max)
Typical Quiescent Current (uA)
8
Line Regulation
7mV(Typ)
Load Regulation
77mV(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

