Arrow Electronic Components Online
LM53600MAEVM|TI|simage
LM53600MAEVM|TI|limage
Power Management Development Boards and Kits

LM53600MAEVM

LM53600-Q1 DC to DC Converter and Switching Regulator Chip 3.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    3.6(Typ)
  • Output Current (mA)
    650
  • Supported Device
    LM53600-Q1

Documentation and Resources

Datasheets
Design resources