DC to DC 변환기 및 스위칭 레귤레이터 칩
LM53600AQDSXTQ1
Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 3.3V to 6V 0.65A Automotive 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2100(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3 to 6
Maximum Output Current (A)
0.65
Minimum Input Voltage (V)
3.55
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.55 to 36
Typical Switch Current (A)
1.35
Typical Quiescent Current (uA)
23
Load Regulation
-1%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.05(Max)
Package Length
3.05(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

