Arrow Electronic Components Online
LM53600AQDSXRQ1|TI|simage
LM53600AQDSXRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM53600AQDSXRQ1

Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 3.3V to 6V 0.65A Automotive 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2100(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3 to 6
  • Maximum Output Current (A)
    0.65
  • Minimum Input Voltage (V)
    3.55
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.55 to 36
  • Typical Switch Current (A)
    1.35
  • Typical Quiescent Current (uA)
    23
  • Load Regulation
    -1%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.05(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources