DC to DC Controllers
LM5180QNGURQ1
DC/DC Cntrlr Single-OUT Flyback 350kHz 8-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Flyback
Output Voltage (V)
-1.5 to 100
Maximum Switching Frequency (kHz)
350
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
65
Operating Supply Voltage Range (V)
4.5 to 65
Maximum Supply Current (mA)
0.26(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8

