Power Management Development Boards and Kits
LM5180EVM-DUAL
LM5180 DC to DC Controller 7.5V to 7.9V/14.7V to 15.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
7.5 to 7.9/14.7 to 15.3
Output Current (mA)
200
Input Voltage Range
10VDC to 65VDC
Typical Switching Frequency (kHz)
350
Efficiency (%)
88
Supported Device
LM5180
Order Quantity

