Top Purchased
DC to DC Controllers
LM5175RHFR
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down|Step Up
Output Voltage (V)
0.8 to 55
Maximum Switching Frequency (kHz)
600
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.5 to 42
Typical Quiescent Current (mA)
1.65
Typical Gate Driver Pull Up Resistance (Ohm)
1.9
Typical Gate Driver Pull Down Resistance (Ohm)
1.3
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

