Arrow Electronic Components Online
LM5175RHFEVMHD|TI|simage
LM5175RHFEVMHD|TI|limage
Power Management Development Boards and Kits

LM5175RHFEVM-HD

LM5175 DC to DC Controller 12V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    6000
  • Input Voltage Range
    5.5VDC to 42VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    98.4
  • Supported Device
    LM5175
  • Product Length (mm)
    50
  • Product Depth (mm)
    43
Order Quantity

Documentation and Resources

Design resources