Arrow Electronic Components Online
LM5175PWPT|TI|simage
LM5175PWPT|TI|limage
DC to DC Controllers

LM5175PWPT

DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    0.8 to 55
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3.5 to 42
  • Typical Quiescent Current (mA)
    1.65
  • Typical Gate Driver Pull Up Resistance (Ohm)
    1.9
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.3
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources