Arrow Electronic Components Online
LM5175EVMHP|TI|simage
LM5175EVMHP|TI|limage
Power Management Development Boards and Kits

LM5175EVM-HP

LM5175 DC to DC Controller 12V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LM5175EVM-HP
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Typical Output Power (W)
    120
  • Output Current (mA)
    10000
  • Input Voltage Range
    6VDC to 36VDC
  • Typical Switching Frequency (kHz)
    260
  • Supported Device
    LM5175
Order Quantity

Documentation and Resources

Design resources