Arrow Electronic Components Online
LM5165QDRCRQ1|TI|simage
LM5165QDRCRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5165QDRCRQ1

Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 65
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    3 to 65
  • Typical Switch Current (A)
    0.24
  • Typical Quiescent Current (uA)
    10.5
  • Line Regulation
    0.001%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources