Power Management Development Boards and Kits
LM5165EVM-HD-P50A
LM5165 DC to DC Converter and Switching Regulator Chip 4.9V to 5.1V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.9 to 5.1
Output Current (mA)
0 to 25
Input Voltage Range
3VDC to 65VDC
Typical Switching Frequency (kHz)
100
Efficiency (%)
94.5
Supported Device
LM5165
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150

