Arrow Electronic Components Online
LM5164Q1EVM041|TI|simage
LM5164Q1EVM041|TI|limage
Power Management Development Boards and Kits

LM5164-Q1EVM-041

LM5164-Q1 DC to DC Converter and Switching Regulator Chip 12V Output Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    15VDC to 100VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    95
  • Supported Device
    LM5164-Q1

Documentation and Resources

Datasheets
Design resources