DC to DC Converter and Switching Regulator Chip
LM5163DDAR
Conv DC-DC 6V to 100V Synchronous Step Down Single-Out 1.2V to 90V 0.6A 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 90
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
6 to 100
Typical Switch Current (A)
0.75
Typical Quiescent Current (uA)
10.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

