DC to DC Converter and Switching Regulator Chip
LM5160QPWPTQ1
Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 14-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2 to 60
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
65
Typical Quiescent Current (uA)
2300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

