Power Management Development Boards and Kits
LM5160DNTFBKEVM
LM5160 DC to DC Converter and Switching Regulator Chip 8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
8(Typ)
Output Current (mA)
0 to 400
Input Voltage Range
18VDC to 32VDC
Typical Switching Frequency (kHz)
300
Supported Device
LM5160
We don't have prices now, please check later.
Order Quantity

