Arrow Electronic Components Online
LM5160DNTBKEVM|TI|limage
LM5160DNTBKEVM|TI|simage
Power Management Development Boards and Kits

LM5160DNTBKEVM

LM5160A/LM5160 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    0 to 1500
  • Input Voltage Range
    10VDC to 60VDC
  • Supported Device
    LM5160A/LM5160

Documentation and Resources

Datasheets
Design resources