Arrow Electronic Components Online
LM5160ADNTT|TI|simage
LM5160ADNTT|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5160ADNTT

Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 60
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    65
  • Maximum ESD Protection Voltage (kV)
    0.75@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead
  • Family/Series
    LM5160
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources