DC to DC Controllers
LM51551QDSSRQ1
DC/DC Cntrlr Single-OUT Step Up 2200kHz 12-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.5 to 300
Maximum Switching Frequency (kHz)
2200
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
45
Operating Supply Voltage Range (V)
2.97 to 45
Maximum Supply Current (mA)
0.48(Typ)
Typical Quiescent Current (mA)
0.45
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12
Lead Shape
No Lead

