Arrow Electronic Components Online
LM51551DSSR|TI|simage
LM51551DSSR|TI|limage
DC to DC Controllers

LM51551DSSR

DC/DC Cntrlr Single-OUT Step Up 2200kHz 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    1.5 to 300
  • Maximum Switching Frequency (kHz)
    2200
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    3.5 to 45
  • Typical Quiescent Current (mA)
    0.45
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources