Arrow Electronic Components Online
LM5150QURUMRQ1|TI|simage
LM5150QURUMRQ1|TI|limage
DC to DC Controllers

LM5150QURUMRQ1

DC/DC Cntrlr Single-OUT Step Up 2300kHz 16-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    6.8 to 10.5
  • Maximum Switching Frequency (kHz)
    2300
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    1.5 to 42
  • Maximum Supply Current (mA)
    220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources