Arrow Electronic Components Online
LM51501QWRUMRQ1|TI|limage
LM51501QWRUMRQ1|TI|simage
DC to DC Controllers

LM51501QWRUMRQ1

Wide VIN Automotive AEC-Q100 Low IQ Boost Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Topology
    Step Up
  • Output Voltage (V)
    6
  • Minimum Input Voltage (V)
    1.5
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources