DC to DC Controllers
LM51501QRUMTQ1
DC/DC Cntrlr Single-OUT Step Up 2500kHz 16-Pin WQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
6|6.5|9.5|11.5
Maximum Switching Frequency (kHz)
2500
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
42
Maximum Supply Current (mA)
0.03
Typical Quiescent Current (mA)
0.015
Minimum Switching Frequency (kHz)
2100
Typical Switching Frequency (kHz)
2300
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.1(Max) mm
Package Length
4.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

