DC to DC Controllers
LM5145RGYT
DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.8 to 60
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6 to 75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
4.65(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

