Arrow Electronic Components Online
LM5143QRHARQ1|TI|simage
LM5143QRHARQ1|TI|limage
DC to DC Controllers

LM5143QRHARQ1

DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive AEC-Q100 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    3.3|5|0.6 to 55
  • Maximum Switching Frequency (kHz)
    2200
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    3.5 to 65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources