Power Management Development Boards and Kits
LM5141QRGEVM
LM5141-Q1 DC to DC Controller 4.95V to 5.05V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.95 to 5.05
Output Current (mA)
5000
Input Voltage Range
5.5VDC to 42VDC
Typical Switching Frequency (kHz)
2200
Efficiency (%)
81
Supported Device
LM5141-Q1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

