Arrow Electronic Components Online
LM5141QRGERQ1|TI|simage
LM5141QRGERQ1|TI|limage
DC to DC Controllers

LM5141QRGERQ1

DC/DC Cntrlr Single-OUT Step Down 2300kHz Automotive 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    3.3|5|1.5 to 15
  • Maximum Output Current (A)
    30
  • Maximum Switching Frequency (kHz)
    2300
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    3.8 to 65
  • Typical Quiescent Current (mA)
    0.035
  • Minimum Switching Frequency (kHz)
    2100
  • Typical Switching Frequency (kHz)
    2200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources