Arrow Electronic Components Online
LM5140QRWGTQ1|TI|simage
LM5140QRWGTQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5140QRWGTQ1

Conv DC-DC 3.8V to 65V Synchronous Step Down Dual-Out 1.5V to 15V 40A/20A Automotive 40-Pin VQFNP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2340
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1.5 to 15
  • Maximum Output Current (A)
    40|20
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    3.8 to 65
  • Typical Switch Current (A)
    0.25
  • Typical Quiescent Current (uA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFNP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources