Power Management Development Boards and Kits
LM5122EVM-1PH
LM5122 DC to DC Controller 23.16V to 24.84V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
23.16 to 24.84
Output Current (mA)
4500
Input Voltage Range
9VDC to 20VDC
Typical Switching Frequency (kHz)
250
Efficiency (%)
98
Supported Device
LM5122
Order Quantity

