Arrow Electronic Components Online
LM5121QMHE/NOPB|TI|simage
LM5121QMHE/NOPB|TI|limage
DC to DC Controllers

LM5121QMHE/NOPB

DC/DC Cntrlr Single-OUT Step Up 20A Automotive AEC-Q100 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    3 to 100
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    4.5 to 65
  • Maximum Supply Current (mA)
    8
  • Typical Switching Frequency (kHz)
    875
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources