Arrow Electronic Components Online
LM5119PSQX/NOPB|TI|simage
LM5119PSQX/NOPB|TI|limage
DC to DC Controllers

LM5119PSQX/NOPB

DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 64
  • Maximum Output Current (A)
    15
  • Maximum Switching Frequency (kHz)
    530|220
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    65
  • Operating Supply Voltage Range (V)
    5.5 to 65
  • Maximum Supply Current (mA)
    6(Typ)
  • Typical Quiescent Current (mA)
    6
  • Minimum Switching Frequency (kHz)
    430|180
  • Typical Switching Frequency (kHz)
    480|200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    5.15(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources