Power Management Development Boards and Kits
LM5115AEVAL
LM5115A DC to DC Controller 2.5V/3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
2.5(Typ)|3.3(Typ)
Output Current (mA)
0 to 9000|0 to 30000
Input Voltage Range
36VDC to 72VDC
Supported Device
LM5115A
Product Length (mm)
55.245
Product Depth (mm)
28.575