Arrow Electronic Components Online
LM5114ASDX/NOPB|TI|simage
LM5114ASDX/NOPB|TI|limage
Gate and Power Drivers

LM5114ASDX/NOPB

Driver 7.6A 2-OUT Low Side Inv/Non-Inv 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • Type
    GaNFET|IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    82(Typ)
  • Maximum Fall Time (ns)
    12.5(Typ)
  • Maximum Propagation Delay Time (ns)
    36
  • Input Logic Compatibility
    CMOS|14(Max)
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    12.6
  • Peak Output Current (A)
    7.6(Typ)
  • Output Resistance (Ohm)
    2.28
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources