Arrow Electronic Components Online
LM5107SD/NOPB|TI|simage
LM5107SD/NOPB|TI|limage
Gate and Power Drivers

LM5107SD/NOPB

Driver 1.4A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LM5107SD/NOPB
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Full Bridge|Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    15(Typ)
  • Maximum Propagation Delay Time (ns)
    56
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    3.4
  • Typical Input Low Threshold Voltage (V)
    1.8
  • Typical Input High Threshold Voltage (V)
    1.8
  • Peak Output Current (A)
    1.4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Synchronous
  • Maximum Turn-On Delay Time (ns)
    15
  • Maximum Turn-Off Delay Time (ns)
    15
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources