Arrow Electronic Components Online
LM5107MA/NOPB|TI|simage
LM5107MA/NOPB|TI|originalImage
Gate and Power Drivers

LM5107MA/NOPB

Driver 1.4A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge|Full Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    15(Typ)
  • Maximum Propagation Delay Time (ns)
    56
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    3.4
  • Typical Input Low Threshold Voltage (V)
    1.8
  • Typical Input High Threshold Voltage (V)
    1.8
  • Peak Output Current (A)
    1.4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Synchronous
  • Maximum Turn-On Delay Time (ns)
    15
  • Maximum Turn-Off Delay Time (ns)
    15
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources