Gate and Power Drivers
LM5107MA/NOPB
Driver 1.4A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Number of Outputs
2
Maximum Rise Time (ns)
15(Typ)
Maximum Fall Time (ns)
15(Typ)
Maximum Propagation Delay Time (ns)
56
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
3.4
Typical Input Low Threshold Voltage (V)
1.8
Typical Input High Threshold Voltage (V)
1.8
Peak Output Current (A)
1.4(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Synchronous
Maximum Turn-On Delay Time (ns)
15
Maximum Turn-Off Delay Time (ns)
15
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

