Arrow Electronic Components Online
LM5101AMR/NOPB|TI|simage
LM5101AMR/NOPB|TI|limage
Gate and Power Drivers

LM5101AMR/NOPB

Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    430(Typ)
  • Maximum Fall Time (ns)
    260(Typ)
  • Maximum Propagation Delay Time (ns)
    26(Typ)
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    2(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.8
  • Peak Output Current (A)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Low Power Consumption
  • Maximum Turn-On Delay Time (ns)
    4(Typ)
  • Maximum Turn-Off Delay Time (ns)
    4(Typ)
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources