Temperature and Humidity Sensors
LM50CIM3X
Temperature Sensor Analog 3-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±3°C(Max)
Sensor Gain
10.3mV/°C(Max)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
9|5
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

